
A720V477M002APE4R5 | |
---|---|
DigiKey Part Number | 399-A720V477M002APE4R5TR-ND - Tape & Reel (TR) 399-A720V477M002APE4R5CT-ND - Cut Tape (CT) 399-A720V477M002APE4R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A720V477M002APE4R5 |
Description | CAP ALUM POLY 470UF 20% 2V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 2 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 4.5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | A720V477M002APE4R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2 V | |
ESR (Equivalent Series Resistance) | 4.5mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 9.54 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £1.60000 | £1.60 |
10 | £1.05300 | £10.53 |
50 | £0.82440 | £41.22 |
100 | £0.75240 | £75.24 |
500 | £0.62860 | £314.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | £0.58963 | £589.63 |
2,000 | £0.55726 | £1,114.52 |
3,000 | £0.54094 | £1,622.82 |
5,000 | £0.52275 | £2,613.75 |
7,000 | £0.51206 | £3,584.42 |
10,000 | £0.50597 | £5,059.70 |
Unit Price without VAT: | £1.60000 |
---|---|
Unit Price with VAT: | £1.92000 |