HV23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10HV23B823KCM

Digi-Key Part Number
10HV23B823KCM-ND
Manufacturer
Manufacturer Product Number
10HV23B823KCM
Description
CAP CER 0.082UF 1KV X7R RADIAL
Manufacturer Standard Lead Time
54 Weeks
Detailed Description
0.082 µF ±10% 1000V (1kV) Ceramic Capacitor X7R Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Product Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Downhole
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.470" L x 0.270" W (11.94mm x 6.86mm)
Height - Seated (Max)
0.400" (10.16mm)
Thickness (Max)
-
Lead Spacing
0.375" (9.52mm)
Lead Style
Straight
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0060
California Prop 65
Warning Information
All prices are in GBP
Bulk
QtyUnit PriceExt Price
10£75.90100£759.01
Additional Resources
AttributeDescription
Standard Package1