2322-2GR1

2322-0GR1

Digi-Key Part Number
1956-1020-2-ND - Tape & Reel (TR)
1956-1020-1-ND - Cut Tape (CT)
1956-1020-6-ND - Digi-Reel®
Manufacturer
Johanson Manufacturing
Manufacturer Product Number
2322-0GR1
Supplier
Description
CAP TRIMMER 0.6-2.5PF 250V SMD
Manufacturer Standard Lead Time
11 Weeks
Detailed Description
0.6 ~ 2.5pF Trimmer Capacitor 250 V Top Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Johanson Manufacturing
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance Range
0.6 ~ 2.5pF
Adjustment Type
Top
Voltage - Rated
250 V
Dielectric Material
Ceramic
Q @ Freq
3000 @ 100MHz
Size / Dimension
0.180" L x 0.167" W (4.57mm x 4.24mm)
Height - Seated (Max)
0.086" (2.18mm)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Features
Sealed
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$12.64000$12.64
10$12.00800$120.08
50$10.11200$505.60
100$9.48000$948.00
Tape & Reel (TR)
QtyUnit PriceExt Price
500$8.40560$4,202.80
Additional Resources
AttributeDescription
Other Names1956-1020-2
Standard Package500