7153 | |
---|---|
DigiKey Part Number | 7153-ND |
Manufacturer | |
Manufacturer Product Number | 7153 |
Description | LAMP INCAND RT-3/4 WIRE TERM 5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Incandescent Lamp Clear 5V Round with Domed Top RT-3/4 Wire Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JKL Components Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Color | Clear | |
Voltage Rating | 5V | |
MSCP (Mean Spherical Candle Power) | 0.15 | |
Lens Style | Round with Domed Top | |
Lens Size | RT-3/4 | |
Lead Style | Wire Terminal |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | £0.86090 | £86.09 |
Unit Price without VAT: | £0.86090 |
---|---|
Unit Price with VAT: | £1.03308 |