
Q 48,0-JXS10-8-10/10-FU-LF | |
---|---|
DigiKey Part Number | 1908-Q48,0-JXS10-8-10/10-FU-LFTR-ND - Tape & Reel (TR) 1908-Q48,0-JXS10-8-10/10-FU-LFCT-ND - Cut Tape (CT) 1908-Q48,0-JXS10-8-10/10-FU-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 48,0-JXS10-8-10/10-FU-LF |
Description | CRYSTAL 48MHZ 8PF SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.047" L x 0.039" W (1.20mm x 1.00mm) | |
Height - Seated (Max) | 0.012" (0.30mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £1.06000 | £1.06 |
10 | £0.92700 | £9.27 |
50 | £0.84060 | £42.03 |
100 | £0.80580 | £80.58 |
500 | £0.73052 | £365.26 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | £0.59528 | £595.28 |
2,000 | £0.57069 | £1,141.38 |
3,000 | £0.55679 | £1,670.37 |
5,000 | £0.55637 | £2,781.85 |
Unit Price without VAT: | £1.06000 |
---|---|
Unit Price with VAT: | £1.27200 |