
Q 0,032768-JTX210-7-20-T3-HMR-80K-LF | |
|---|---|
DigiKey Part Number | 1908-Q0,032768-JTX210-7-20-T3-HMR-80K-LFTR-ND - Tape & Reel (TR) 1908-Q0,032768-JTX210-7-20-T3-HMR-80K-LFCT-ND - Cut Tape (CT) 1908-Q0,032768-JTX210-7-20-T3-HMR-80K-LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q 0,032768-JTX210-7-20-T3-HMR-80K-LF |
Description | XTAL 32.768KHZ 7PF 80KOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 80 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | ±400ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 80 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.24400 | £2.44 |
| 25 | £0.23120 | £5.78 |
| 50 | £0.22140 | £11.07 |
| 100 | £0.21230 | £21.23 |
| 250 | £0.20076 | £50.19 |
| 500 | £0.19246 | £96.23 |
| 1,000 | £0.18450 | £184.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.17255 | £517.65 |
| 6,000 | £0.16541 | £992.46 |
| 9,000 | £0.16138 | £1,452.42 |
| 15,000 | £0.15643 | £2,346.45 |
| 21,000 | £0.15326 | £3,218.46 |
| 30,000 | £0.14997 | £4,499.10 |
| 36,000 | £0.14832 | £5,339.52 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

