New at DigiKey
Q 0,032768-JTX210-7-20-T3-HMR-90K-LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q 0,032768-JTX210-12,5-20-T1-HMR-70K-LF

DigiKey Part Number
1908-Q0,032768-JTX210-12,5-20-T1-HMR-70K-LFTR-ND - Tape & Reel (TR)
1908-Q0,032768-JTX210-12,5-20-T1-HMR-70K-LFCT-ND - Cut Tape (CT)
1908-Q0,032768-JTX210-12,5-20-T1-HMR-70KLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
Q 0,032768-JTX210-12,5-20-T1-HMR-70K-LF
Description
XTAL 32.768KHZ 12.5PF 70KOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
±160ppm
Frequency Tolerance
±20ppm
Load Capacitance
12.5pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height - Seated (Max)
0.024" (0.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,950
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.28000£0.28
10£0.24400£2.44
25£0.23120£5.78
50£0.22140£11.07
100£0.21230£21.23
250£0.20076£50.19
500£0.19246£96.23
1,000£0.18450£184.50
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.17255£517.65
6,000£0.16541£992.46
9,000£0.16138£1,452.42
15,000£0.15643£2,346.45
21,000£0.15326£3,218.46
30,000£0.14997£4,499.10
36,000£0.14832£5,339.52
Manufacturers Standard Package
Unit Price without VAT:£0.28000
Unit Price with VAT:£0.33600