JA3D-C1001407
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JA3D-C1001407

DigiKey Part Number
2646-JA3D-C1001407-ND
Manufacturer
Manufacturer Product Number
JA3D-C1001407
Description
PLA 3100, BLK, 1.75MM, .75KG
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
3D Printing Filament Black PLA (Polylactide) 0.070" (1.75mm) 1.653 lb (750.0 g)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jabil Inc.
Series
Packaging
Spool
Part Status
Active
Filament Material
PLA (Polylactide)
Color
Black
Filament Diameter
0.070" (1.75mm)
Weight
1.653 lb (750.0 g)
Tensile Strength
47Mpa
Flex Strength
83Mpa
Density
1.24g/cm³
Operating Temperature
-
Features
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Spool
QuantityUnit PriceExt Price
1£17.80000£17.80
10£15.78800£157.88
25£15.05280£376.32
50£14.52000£726.00
100£14.00600£1,400.60
250£13.35444£3,338.61
500£12.88186£6,440.93
Manufacturers Standard Package
Unit Price without VAT:£17.80000
Unit Price with VAT:£21.36000