cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VW2X60-16IO1

Digi-Key Part Number
VW2X60-16IO1-ND
Manufacturer
IXYS
Manufacturer Product Number
VW2X60-16IO1
Supplier
Description
MODULE AC CTLR 2X60A 1600V V1-A
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
SCR Module 2-Phase Controller - All SCRs Chassis Mount Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IXYS
Series
-
Package
Bulk
Part Status
Active
Structure
2-Phase Controller - All SCRs
Number of SCRs, Diodes
4 SCRs
Voltage - Off State
1.6 kV
Current - On State (It (AV)) (Max)
27 A
Current - On State (It (RMS)) (Max)
43 A
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
100 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
520A, 560A
Current - Hold (Ih) (Max)
200 mA
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.30.0080
California Prop 65
Warning Information
All prices are in GBP
Bulk
QtyUnit PriceExt Price
24£26.27167£630.52
Additional Resources
AttributeDescription
Standard Package24