VUO34-18NO1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VUO52-14NO1

Digi-Key Part Number
VUO52-14NO1-ND
Manufacturer
IXYS
Manufacturer Product Number
VUO52-14NO1
Supplier
Description
BRIDGE RECT 3P 1.4KV 54A V1-A
Manufacturer Standard Lead Time
51 Weeks
Detailed Description
Bridge Rectifier Three Phase Standard 1.4 kV Chassis Mount V1-A
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IXYS
Series
-
Package
Bulk
Part Status
Active
Diode Type
Three Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.4 kV
Current - Average Rectified (Io)
54 A
Voltage - Forward (Vf) (Max) @ If
1.13 V @ 20 A
Current - Reverse Leakage @ Vr
40 µA @ 1400 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
V1-A
Supplier Device Package
V1-A
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in GBP
Bulk
QtyUnit PriceExt Price
24£21.41083£513.86
Additional Resources
AttributeDescription
Standard Package24