cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VBO125-14NO7

Digi-Key Part Number
VBO125-14NO7-ND
Manufacturer
IXYS
Manufacturer Product Number
VBO125-14NO7
Supplier
Description
BRIDGE RECT 1P 1.4KV 124A PWS-C
Detailed Description
Bridge Rectifier Single Phase Standard 1.4 kV Chassis Mount PWS-C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IXYS
Series
-
Package
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1.4 kV
Current - Average Rectified (Io)
124 A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 150 A
Current - Reverse Leakage @ Vr
300 µA @ 1400 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
PWS-C
Supplier Device Package
PWS-C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package10