cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCD220-16IO1

Digi-Key Part Number
MCD220-16IO1-ND
Manufacturer
IXYS
Manufacturer Product Number
MCD220-16IO1
Supplier
Description
MOD THYRISTOR/DIODE 1800V Y2-DCB
Detailed Description
SCR Module 1.6 kV 400 A Series Connection - SCR/Diode Chassis Mount Y2-DCB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IXYS
Series
-
Package
Bulk
Part Status
Obsolete
Structure
Series Connection - SCR/Diode
Number of SCRs, Diodes
1 SCR, 1 Diode
Voltage - Off State
1.6 kV
Current - On State (It (AV)) (Max)
250 A
Current - On State (It (RMS)) (Max)
400 A
Voltage - Gate Trigger (Vgt) (Max)
2 V
Current - Gate Trigger (Igt) (Max)
150 mA
Current - Non Rep. Surge 50, 60Hz (Itsm)
8500A, 9000A
Current - Hold (Ih) (Max)
150 mA
Operating Temperature
-40°C ~ 140°C (TJ)
Mounting Type
Chassis Mount
Package / Case
Y2-DCB
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.30.0080
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package2