TO-220 Isolated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP4N70X2M

Digi-Key Part Number
238-IXTP4N70X2M-ND
Manufacturer
IXYS
Manufacturer Product Number
IXTP4N70X2M
Supplier
Description
MOSFET N-CH 700V 4A TO220
Manufacturer Standard Lead Time
52 Weeks
Detailed Description
N-Channel 700 V 4A (Tc) 30W (Tc) Through Hole TO-220 Isolated Tab
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IXYS
Series
-
Package
Tube
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
4A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
850mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11.8 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
386 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-220 Isolated Tab
Package / Case
TO-220-3 Full Pack, Isolated Tab
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£2.20000£2.20
10£1.97500£19.75
100£1.61850£161.85
500£1.37780£688.90
1,000£1.16200£1,162.00
2,000£1.13182£2,263.64
Additional Resources
AttributeDescription
Other Names
IXTP4N70X2M-ND
238-IXTP4N70X2M
-1402-IXTP4N70X2M
Standard Package50