SOT-227B,MINIBLOC  Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTN62N50L

Digi-Key Part Number
IXTN62N50L-ND
Manufacturer
IXYS
Manufacturer Product Number
IXTN62N50L
Supplier
Description
MOSFET N-CH 500V 62A SOT227B
Manufacturer Standard Lead Time
45 Weeks
Detailed Description
N-Channel 500 V 62A (Tc) 800W (Tc) Chassis Mount SOT-227B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IXYS
Series
-
Package
Tube
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
62A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
100mOhm @ 500mA, 20V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
550 nC @ 20 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
11500 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
800W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Supplier Device Package
SOT-227B
Package / Case
SOT-227-4, miniBLOC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
California Prop 65
Warning Information
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£48.53000£48.53
10£45.59000£455.90
100£41.62270£4,162.27
Additional Resources
AttributeDescription
Other Names-IXTN62N50L
Standard Package10
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
APT5010JLLU2Microchip Technology46APT5010JLLU2-ND£20.14000search-similar