IXYK1x0xNxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXSN50N60BD3

Digi-Key Part Number
IXSN50N60BD3-ND
Manufacturer
IXYS
Manufacturer Product Number
IXSN50N60BD3
Supplier
Description
IGBT MOD 600V 75A 250W SOT227B
Detailed Description
IGBT Module - Single 600 V 75 A 250 W Chassis Mount SOT-227B
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IXYS
Series
-
Package
Tube
Part Status
Obsolete
IGBT Type
-
Configuration
Single
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
75 A
Power - Max
250 W
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 50A
Current - Collector Cutoff (Max)
350 µA
Input Capacitance (Cies) @ Vce
3.85 nF @ 25 V
Input
Standard
NTC Thermistor
No
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227B
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Standard Package10