TO-3P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGQ35N120BD1

Digi-Key Part Number
IXGQ35N120BD1-ND
Manufacturer
IXYS
Manufacturer Product Number
IXGQ35N120BD1
Supplier
Description
IGBT 1200V 75A 400W TO3P
Detailed Description
IGBT - Through Hole TO-3P
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IXYS
Series
-
Package
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
75 A
Current - Collector Pulsed (Icm)
200 A
Vce(on) (Max) @ Vge, Ic
3.3V @ 15V, 35A
Power - Max
400 W
Switching Energy
900µJ (on), 3.8mJ (off)
Input Type
Standard
Gate Charge
140 nC
Td (on/off) @ 25°C
40ns/270ns
Test Condition
960V, 35A, 3Ohm, 15V
Reverse Recovery Time (trr)
40 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-3P-3, SC-65-3
Supplier Device Package
TO-3P
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package30