TO-247 Plus X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFX120N30P3

Digi-Key Part Number
IXFX120N30P3-ND
Manufacturer
IXYS
Manufacturer Product Number
IXFX120N30P3
Supplier
Description
MOSFET N-CH 300V 120A PLUS247-3
Manufacturer Standard Lead Time
50 Weeks
Detailed Description
N-Channel 300 V 120A (Tc) 1130W (Tc) Through Hole PLUS247™-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IXYS
Series
Package
Tube
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
300 V
Current - Continuous Drain (Id) @ 25°C
120A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
27mOhm @ 60A, 10V
Vgs(th) (Max) @ Id
5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8630 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1130W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
PLUS247™-3
Package / Case
TO-247-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
California Prop 65
Warning Information
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£12.16000£12.16
10£11.17400£111.74
100£9.43650£943.65
500£8.39442£4,197.21
1,000£7.89445£7,894.45
Additional Resources
AttributeDescription
Other Names-IXFX120N30P3
Standard Package30