TO-247_IXFH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-247_IXFH
TO-247

IXFH80N25X3

Digi-Key Part Number
IXFH80N25X3-ND
Manufacturer
IXYS
Manufacturer Product Number
IXFH80N25X3
Supplier
Description
MOSFET N-CH 250V 80A TO247
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
N-Channel 250 V 80A (Tc) 390W (Tc) Through Hole TO-247 (IXTH)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IXYS
Series
Package
Tube
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
250 V
Current - Continuous Drain (Id) @ 25°C
80A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
16mOhm @ 40A, 10V
Vgs(th) (Max) @ Id
4.5V @ 1.5mA
Gate Charge (Qg) (Max) @ Vgs
83 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5430 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
390W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
TO-247 (IXTH)
Package / Case
TO-247-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
California Prop 65
Warning Information
All prices are in GBP
Tube
QtyUnit PriceExt Price
1£7.90000£7.90
10£7.13800£71.38
100£5.90960£590.96
500£5.14602£2,573.01
1,000£4.52728£4,527.28
Additional Resources
AttributeDescription
Other Names-IXFH80N25X3
Standard Package30