ISOPLUS220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFC16N80P

Digi-Key Part Number
IXFC16N80P-ND
Manufacturer
IXYS
Manufacturer Product Number
IXFC16N80P
Supplier
Description
MOSFET N-CH 800V 9A ISOPLUS220
Detailed Description
N-Channel 800 V 9A (Tc) 150W (Tc) Through Hole ISOPLUS220™
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IXYS
Series
Package
Tube
Part Status
Obsolete
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
9A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
650mOhm @ 8A, 10V
Vgs(th) (Max) @ Id
5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
71 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
4600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Supplier Device Package
ISOPLUS220™
Package / Case
ISOPLUS220™
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
Additional Resources
AttributeDescription
Standard Package50
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
STP10NK80ZSTMicroelectronics957497-7498-5-ND£2.84000Similar
FCPF650N80ZRochester Electronics, LLC83,5692156-FCPF650N80Z-OS-ND£1.14076Similar