TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXCP40M35A

Digi-Key Part Number
IXCP40M35A-ND
Manufacturer
IXYS
Manufacturer Product Number
IXCP40M35A
Supplier
Description
IC CURRENT REGULATOR TO220AB
Detailed Description
Current Regulator Regulator - 40mA TO-220-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IXYS
Series
Package
Tube
Part Status
Obsolete
Function
Current Regulator
Sensing Method
-
Accuracy
-
Voltage - Input
-
Current - Output
40mA
Operating Temperature
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package50