cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTZ150C7K

Digi-Key Part Number
HTZ150C7K-ND
Manufacturer
IXYS
Manufacturer Product Number
HTZ150C7K
Supplier
Description
DIODE MODULE 7.2KV 3A
Detailed Description
Diode Array 1 Pair Series Connection Standard 7200 V 3A Chassis Mount Module
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IXYS
Series
-
Package
Bulk
Part Status
Active
Diode Configuration
1 Pair Series Connection
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
7200 V
Current - Average Rectified (Io) (per Diode)
3A
Voltage - Forward (Vf) (Max) @ If
6 V @ 2 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 7200 V
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package1