cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSB1I40SA

Digi-Key Part Number
DSB1I40SA-ND - Tape & Reel (TR)
Manufacturer
IXYS
Manufacturer Product Number
DSB1I40SA
Supplier
Description
DIODE SCHOTTKY 40V 1A SMA
Detailed Description
Diode Schottky 40 V 1A Surface Mount DO-214AC (SMA)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
IXYS
Series
-
Package
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Diode Type
Schottky
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
480 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
-
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)
Operating Temperature - Junction
-55°C ~ 150°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Standard Package7,500
Substitutes (13)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
STPS140ASTMicroelectronics5,417497-2453-1-ND£0.38000Similar
SS15onsemi14,890SS15FSCT-ND£0.40000Similar
SS14E-TPMicro Commercial Co83,463SS14E-TPMSCT-ND£0.30000Direct
STPS1L40AYSTMicroelectronics649497-12286-1-ND£0.43000Similar
SS14onsemi195,317SS14CT-ND£0.33000Similar