cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBX-SL-PS-EU-400

Digi-Key Part Number
PBX-SL-PS-EU-400-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
PBX-SL-PS-EU-400
Supplier
Description
CONN SEQUENTIAL CONNECTING BOX
Detailed Description
Connector Sequential Connecting Box - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Box
Part Status
Active
Accessory Type
Sequential Connecting Box
For Use With/Related Products
Powerlock Line Connectors
Shell Size - Insert
-
Material
Thermoplastic
Features
Dust Tight, Keyed, Lid, Water Resistant
Color
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other Names078262-0000
Standard Package1