cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NPS-N-BK-T4

Digi-Key Part Number
NPS-N-BK-T4-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
NPS-N-BK-T4
Supplier
Description
CONN PNL SOURCE 1P SILV THREADED
Detailed Description
1 Position Circular Connector Panel Source, Male Pins Threaded
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Panel Source, Male Pins
Number of Positions
1
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Threaded
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
-
Shielding
-
Current Rating (Amps)
400A
Voltage Rating
1000VAC, 1500VDC
Cable Opening
-
Operating Temperature
-30°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
Industrial, Marine
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Additional Resources
AttributeDescription
Other Names
AN002400N
NPS-N-BK-T4PG
NPS-N-BK-T4PG-ND
Standard Package1