cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NLDFT-1-BK-L-C107-M40A

Digi-Key Part Number
NLDFT-1-BK-L-C107-M40A-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
NLDFT-1-BK-L-C107-M40A
Supplier
Description
CONN LINE DRAIN 1P SILVER CRIMP
Detailed Description
1 Position Circular Connector Line Drain, Female Sockets Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Line Drain, Female Sockets
Number of Positions
1
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
Keyed
Primary Material
Plastic
Shell Material
Thermoplastic
Shell Finish
-
Contact Finish - Mating
Silver
Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell, Locking Pin
Shielding
-
Current Rating (Amps)
660A
Voltage Rating
1000VAC, 1500VDC
Cable Opening
0.748" ~ 1.102" (19.00mm ~ 28.00mm)
Operating Temperature
-30°C ~ 125°C
Backshell Material, Plating
Thermoplastic
Contact Material
Copper
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
Industrial, Marine
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
Additional Resources
AttributeDescription
Other Names
078238-1411
NLDFT-1-BK-L-C107-M40APG
NLDFT-1-BK-L-C107-M40APG-ND
Standard Package1