cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTV1-30PL82

Digi-Key Part Number
MTV1-30PL82-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
MTV1-30PL82
Supplier
Description
MICRO
Manufacturer Standard Lead Time
17
Detailed Description
Connector Header Through Hole 30 position 0.050" (1.27mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
ITT Cannon, LLC
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Pitch - Mating
0.050" (1.27mm)
Number of Positions
30
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Board to Board
Shrouding
Unshrouded
Mounting Type
Through Hole
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Circular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
5.00µin (0.127µm)
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Polyester, Glass Filled
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
3A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Not Applicable
EAR99
8536.69.4040
All prices are in GBP
Bulk
QtyUnit PriceExt Price
15£109.41333£1,641.20
097468-0009
MTV130PL82
1