cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTB2-16SL1-01

Digi-Key Part Number
MTB2-16SL1-01-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
MTB2-16SL1-01
Supplier
Description
CONN 16POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
16 Position - Connector 0.100" (2.54mm) Through Hole Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
-
Contact Type
Socket
Style
Board to Board or Cable
Number of Positions
16
Number of Positions Loaded
All
Pitch - Mating
0.100" (2.54mm)
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Solder
Fastening Type
-
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insulation Color
-
Insulation Height
-
Contact Length - Post
-
Operating Temperature
-55°C ~ 150°C
Material Flammability Rating
-
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
Guide Pin
Current Rating (Amps)
3A
Voltage Rating
-
Applications
-
Insulation Material
Diallyl Phthalate (DAP)
Contact Shape
Circular
Contact Material
Copper Alloy
Contact Finish Thickness - Post
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Bulk
QtyUnit PriceExt Price
15£46.91000£703.65
Additional Resources
AttributeDescription
Other Names
095279-0030
MTB216SL101
Standard Package1