cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTB1-6PH7

Digi-Key Part Number
MTB1-6PH7-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
MTB1-6PH7
Supplier
Description
MICRO
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
6 Position Cable Assembly Rectangular Plug to Individual Wire Leads -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
6
Number of Rows
-
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Length
-
Features
-
Color
-
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in GBP
Bulk
QtyUnit PriceExt Price
15£71.53933£1,073.09
Additional Resources
AttributeDescription
Other Names
095260-0013
MTB16PH7
MTB1-6PH7PG
MTB1-6PH7PG-ND
Standard Package1