cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTB1-29PH003-1

Digi-Key Part Number
MTB1-29PH003-1-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
MTB1-29PH003-1
Supplier
Description
MICRO
Manufacturer Standard Lead Time
7
Detailed Description
29 Position Cable Assembly Rectangular Plug to Individual Wire Leads 1.50' (457.20mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
ITT Cannon, LLC
Bulk
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
29
Number of Rows
-
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Length
1.50' (457.20mm)
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Not Applicable
EAR99
8544.42.9090
All prices are in GBP
Bulk
QtyUnit PriceExt Price
10£103.39000£1,033.90
095306-0009
MTB129PH0031
1