cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTB1-26PH006

Digi-Key Part Number
MTB1-26PH006-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
MTB1-26PH006
Supplier
Description
MICRO
Manufacturer Standard Lead Time
7 Weeks
Detailed Description
26 Position Cable Assembly Rectangular Plug to Individual Wire Leads 3.00' (914.40mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Plug to Individual Wire Leads
Number of Positions
26
Number of Rows
-
Pitch - Connector
0.050" (1.27mm)
Pitch - Cable
-
Length
3.00' (914.40mm)
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
Crimp
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.9090
All prices are in GBP
Bulk
QtyUnit PriceExt Price
10£107.76100£1,077.61
Additional Resources
AttributeDescription
Other Names
095300-0017
MTB126PH006
Standard Package1