cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-15SH014B

Digi-Key Part Number
MDM-15SH014B-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
MDM-15SH014B
Supplier
Description
MICRO
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Yellow, Individual 5.00' (1.52m) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
15
Length
5.00' (1.52m)
Shielding
Unshielded
Color
Yellow, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
All prices are in GBP
Bulk
QtyUnit PriceExt Price
10£95.56700£955.67
Additional Resources
AttributeDescription
Other Names
096513-0075
MDM15SH014B
Standard Package1