cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-100PBSM17L57

Digi-Key Part Number
MDM-100PBSM17L57-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
MDM-100PBSM17L57
Supplier
Description
CONN MICRO-D PLUG 100P PNL MNT
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
100 Position D-Type, Micro-D Plug, Male Pins Connector
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
-
Part Status
Active
Connector Style
D-Type, Micro-D
Connector Type
Plug, Male Pins
Number of Positions
100
Number of Rows
4
Mounting Type
Panel Mount, Through Hole
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Wire Leads
Shell Material, Finish
Aluminum, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
3A
Backset Spacing
-
Features
Shielded
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Liquid Crystal Polymer (LCP)
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.8000
All prices are in GBP
MDM-100PBSM17L57-ND
QtyUnit PriceExt Price
10£546.51300£5,465.13
Additional Resources
AttributeDescription
Other Names
097390-0310
MDM100PBSM17L57
Standard Package1