cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDB1-15PH003

Digi-Key Part Number
MDB1-15PH003-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
MDB1-15PH003
Supplier
Description
MICRO
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
15
Length
1.50' (457.20mm)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.42.9090
All prices are in GBP
Bulk
QtyUnit PriceExt Price
10£51.13900£511.39
Additional Resources
AttributeDescription
Other Names
MDB115PH003
MDB1-15PH003PG
095480-0004
MDB1-15PH003PG-ND
Standard Package1