QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/22-A03CP

Digi-Key Part Number
M83513/22-A03CP-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
M83513/22-A03CP
Supplier
Description
MICRO
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D - - Plug, Male Pins to Individual Wire Leads Unshielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
9
Length
-
Shielding
Unshielded
Color
-
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
All prices are in GBP
Bulk
QtyUnit PriceExt Price
10£95.92100£959.21
Additional Resources
AttributeDescription
Other Names
154170-0055 MS
154170-0055
Standard Package1