
M83513/04-D01N | |
|---|---|
DigiKey Part Number | M83513/04-D01N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/04-D01N |
Description | CABLE ASSY D-MIC-D 25P 457.2MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D White, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 25 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | White, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £142.31000 | £142.31 |
| 10 | £120.97600 | £1,209.76 |
| 25 | £113.41080 | £2,835.27 |
| 50 | £109.77180 | £5,488.59 |
| Unit Price without VAT: | £142.31000 |
|---|---|
| Unit Price with VAT: | £170.77200 |

