
M83513/03-E11N | |
|---|---|
DigiKey Part Number | 1003-M83513/03-E11N-ND |
Manufacturer | |
Manufacturer Product Number | M83513/03-E11N |
Description | CABLE ASSY D-MIC-D 31P 457.2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 31 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £171.96000 | £171.96 |
| 10 | £146.18400 | £1,461.84 |
| 25 | £137.04440 | £3,426.11 |
| 50 | £135.01600 | £6,750.80 |
| Unit Price without VAT: | £171.96000 |
|---|---|
| Unit Price with VAT: | £206.35200 |


