cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPTC6E14-5P-C-DZ

Digi-Key Part Number
KPTC6E14-5P-C-DZ-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
KPTC6E14-5P-C-DZ
Supplier
Description
CONN PLUG HSNG MALE 5POS INLINE
Manufacturer Standard Lead Time
25
Detailed Description
5 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Shrink Boot Adapter
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
ITT Cannon, LLC
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Male Pins
Number of Positions
5
Shell Size - Insert
14-5
Shell Size, MIL
-
Contact Type
Solder Cup
Contact Size
16
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell, Coupling Nut, Shrink Boot Adapter
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Polychloroprene
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
1 (Unlimited)
EAR99
8538.90.8180
All prices are in GBP
Bulk
QtyUnit PriceExt Price
500£21.77874£10,889.37
121659-5144
KPTC6E145PCDZ
1