cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPTC2E22-41SW-D-MB

Digi-Key Part Number
KPTC2E22-41SW-D-MB-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
KPTC2E22-41SW-D-MB
Supplier
Description
CIRCULAR
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
41 Position Circular Connector Receptacle, Female Sockets Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Female Sockets
Number of Positions
41
Shell Size - Insert
22-41
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
W
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Unshielded
Current Rating (Amps)
7.5A, 13A
Voltage Rating
600VAC, 850VDC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Polychloroprene
Applications
Industrial, Military
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in GBP
Bulk
QtyUnit PriceExt Price
500£35.76054£17,880.27
Additional Resources
AttributeDescription
Other Names
121659-5485
KPTC2E2241SWDMB
Standard Package1