cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPTC0E20-41S-D-DN

Digi-Key Part Number
KPTC0E20-41S-D-DN-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
KPTC0E20-41S-D-DN
Supplier
Description
CONN RCPT HSG FMALE 41POS PNL MT
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
41 Position Circular Connector Receptacle Housing Panel Mount Backshell, Shrink Boot Adapter
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
41
Shell Size - Insert
20-41
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
20
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Chromate over Cadmium
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
Backshell, Shrink Boot Adapter
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Polychloroprene
Contact Shape
Circular
Operating Temperature
-55°C ~ 125°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in GBP
Bulk
QtyUnit PriceExt Price
500£22.15804£11,079.02
Additional Resources
AttributeDescription
Other Names
121659-1418
KPTC0E2041SDDN
Standard Package1