cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPT7A1412PEXA233

Digi-Key Part Number
KPT7A1412PEXA233-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
KPT7A1412PEXA233
Supplier
Description
CIRCULAR
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
12 Position Circular Connector Receptacle, Male Pins Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
12
Shell Size - Insert
14-12
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Green Zinc Cobalt
Contact Finish - Mating
Gold
Color
Green
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell
Shielding
Unshielded
Current Rating (Amps)
7.5A, 13A
Voltage Rating
600VAC, 850VDC
Cable Opening
-
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Polychloroprene
Applications
Industrial, Military
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in GBP
Bulk
QtyUnit PriceExt Price
50£34.15680£1,707.84
Additional Resources
AttributeDescription
Other Names
121566-0264
KPT7A14-12P-EX-A233
Standard Package1