cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KPSE6F20A6S-DX

Digi-Key Part Number
KPSE6F20A6S-DX-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
KPSE6F20A6S-DX
Supplier
Description
CIRCULAR
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
5 Position Circular Connector Plug, Female Sockets Crimp
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Female Sockets
Number of Positions
5
Shell Size - Insert
20-A6
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Chromate over Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Cable Clamp, Coupling Nut, Strain Relief
Shielding
Unshielded
Current Rating (Amps)
23A
Voltage Rating
1000VAC, 1400VDC
Cable Opening
0.614" (15.60mm)
Operating Temperature
-55°C ~ 125°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Insert Material
Polychloroprene
Applications
Industrial, Military
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in GBP
Bulk
QtyUnit PriceExt Price
50£52.60000£2,630.00
Additional Resources
AttributeDescription
Other Names
115406-0147
KPSE6F20A6SDX
KPSE6F20-A6SDX
KPSE6F20-A6SDX-ND
Standard Package1