cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KJL7T17B35SDL

Digi-Key Part Number
KJL7T17B35SDL-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
KJL7T17B35SDL
Supplier
Description
CONN RCPT HSG FMALE 55POS PNL MT
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
55 Position Circular Connector Receptacle Housing Panel Mount -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle Housing
Type
For Female Sockets
Number of Positions
55
Shell Size - Insert
17-35
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
22D
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Fastening Type
Bayonet Lock
Orientation
D
Shell Material
Aluminum Alloy
Shell Finish
Cadmium over Electroless Nickel
Housing Color
Olive Drab
Ingress Protection
Environment Resistant
Material Flammability Rating
-
Features
-
Shielding
Unshielded
Note
Contacts Not Included
Includes
-
Insert Material
Plastic
Contact Shape
Circular
Operating Temperature
-65°C ~ 175°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
All prices are in GBP
Bulk
QtyUnit PriceExt Price
25£140.90320£3,522.58
Additional Resources
AttributeDescription
Other Names111103-0040
Standard Package1