DE-9S-1A7N-A197 | |
---|---|
DigiKey Part Number | 1003-3030-ND |
Manufacturer | |
Manufacturer Product Number | DE-9S-1A7N-A197 |
Description | CONN D-SUB RCPT 9POS R/A SLDR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Mounting Brackets | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 20-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | £17.51000 | £17.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £17.51000 | £17.51 |
10 | £13.48900 | £134.89 |
25 | £12.21120 | £305.28 |
84 | £10.75476 | £903.40 |
168 | £10.02774 | £1,684.66 |
252 | £9.63484 | £2,427.98 |
504 | £9.01429 | £4,543.20 |
Unit Price without VAT: | £17.51000 |
---|---|
Unit Price with VAT: | £21.01200 |