DD-50S-1AFN-A197 | |
---|---|
DigiKey Part Number | 1003-3024-ND |
Manufacturer | |
Manufacturer Product Number | DD-50S-1AFN-A197 |
Description | CONN D-SUB RCPT 50POS R/A SLDR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Receptacle, Female Sockets Connector |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | 0.370" (9.40mm) | |
Features | Mounting Brackets | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 20-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 1 | £50.95000 | £50.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £50.95000 | £50.95 |
10 | £41.53500 | £415.35 |
33 | £37.36485 | £1,233.04 |
66 | £35.58606 | £2,348.68 |
Unit Price without VAT: | £50.95000 |
---|---|
Unit Price with VAT: | £61.14000 |