DB-25S-1A2N-A197

DigiKey Part Number
1003-3029-ND
Manufacturer
Manufacturer Product Number
DB-25S-1A2N-A197
Description
CONN D-SUB RCPT 25POS R/A SOLDER
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Tin Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
Mounting Brackets
Voltage Rating
-
Color
Black
Contact Form
Machined
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
20-28 AWG
Contact Material
Copper Alloy
Operating Temperature
-55°C ~ 125°C
In-Stock: 143
Can ship immediately
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£17.38000£17.38
10£14.17100£141.71
48£12.33083£591.88
96£11.59635£1,113.25
144£11.18722£1,610.96
288£10.97771£3,161.58
Manufacturers Standard Package
Unit Price without VAT:£17.38000
Unit Price with VAT:£20.85600