672-FBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M40DAF672I7G

Digi-Key Part Number
10M40DAF672I7G-ND
Manufacturer
Intel
Manufacturer Product Number
10M40DAF672I7G
Supplier
Description
IC FPGA 500 I/O 672FBGA
Detailed Description
series Field Programmable Gate Array (FPGA) IC 500 1290240 40000 672-BGA
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Intel
Series
Package
Tray
Part Status
Active
Number of LABs/CLBs
2500
Number of Logic Elements/Cells
40000
Total RAM Bits
1290240
Number of I/O
500
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
672-BGA
Supplier Device Package
672-FBGA (27x27)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCN3A991D
HTSUS8542.39.0001