cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IN-S63ETR

DigiKey Part Number
1830-IN-S63ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IN-S63ETR
Description
LED RED CLEAR 0603 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
105°, 120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
632nm
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000£0.07627£1,144.05
21,000£0.07373£1,548.33
30,000£0.07126£2,137.80
75,000£0.06592£4,944.00
Unit Price without VAT:£0.07627
Unit Price with VAT:£0.09152