
IN-S63ETG | |
|---|---|
DigiKey Part Number | 1830-IN-S63ETGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IN-S63ETG |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 105°, 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 520nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.25mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | £0.08044 | £1,206.60 |
| 21,000 | £0.07779 | £1,633.59 |
| 30,000 | £0.07522 | £2,256.60 |
| 75,000 | £0.06966 | £5,224.50 |
| Unit Price without VAT: | £0.08044 |
|---|---|
| Unit Price with VAT: | £0.09653 |

