IN-S126ATYG

DigiKey Part Number
1830-1094-2-ND - Tape & Reel (TR)
1830-1094-1-ND - Cut Tape (CT)
1830-1094-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IN-S126ATYG
Description
LED YLW-GRN CLEAR 1206 SMD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Yellow-Green 573nm LED Indication - Discrete 2V 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Clear
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
2.00mm x 1.50mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
576nm
Features
-
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 1.50mm W
Height (Max)
1.10mm
Base Product Number
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.04792£143.76
6,000£0.04168£250.08
15,000£0.03751£562.65
30,000£0.03334£1,000.20
75,000£0.03021£2,265.75
150,000£0.02813£4,219.50
Manufacturers Standard Package