


IN-S121ASG | |
|---|---|
DigiKey Part Number | 1830-1037-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IN-S121ASG |
Description | LED GREEN CLEAR 1208 SMD R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green 520nm LED Indication - Discrete 3.2V 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 530nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.10mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.08657 | £259.71 |
| 6,000 | £0.07870 | £472.20 |
| 15,000 | £0.07345 | £1,101.75 |
| 30,000 | £0.07083 | £2,124.90 |
| 75,000 | £0.06821 | £5,115.75 |
| Unit Price without VAT: | £0.08657 |
|---|---|
| Unit Price with VAT: | £0.10388 |

